Filter Your Search
1 - 5 of 5 results
|
URF1D24HB-250WR3A7
MORNSUN
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
URF1D24HB-250WR3
MORNSUN
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
URF1D24HB-150WR3
MORNSUN
|
Check for Price | Yes | Active | 110 V | 24 V | 160 V | 43 V | 21.6 V | 26.4 V | 6.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.3 % | 0.5 % | 1 | INPUTUNDER VOLTAGE; OVER CURRENT;OVER VOLTAGE; SHORT CIRCUIT; THERMAL | 0.0707 Vrms | HYBRID | 150 W | R-PDMA-P9 | EN | 105 °C | -40 °C | EN 50155 | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58 mm | 61 mm | 14.8 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||
|
URF1D24HB-250WHR3
MORNSUN
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
URF1D24HB-150WHR3
MORNSUN
|
Check for Price | Yes | Active | 110 V | 24 V | 160 V | 43 V | 21.6 V | 26.4 V | 6.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.3 % | 0.5 % | 1 | INPUTUNDER VOLTAGE; OVER CURRENT;OVER VOLTAGE; SHORT CIRCUIT; THERMAL | 0.0707 Vrms | HYBRID | 150 W | R-PDMA-P9 | EN | 105 °C | -40 °C | EN 50155 | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58 mm | 62 mm | 32.8 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |