Filter Your Search
1 - 4 of 4 results
|
24IPS3-1515-S
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T13 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 20 mm | 32 mm | IBEK ELECTRONIC AG | MODULE | , | 13 | compliant | EAR99 | ||||||||||||
|
24IPS3-15-15-S
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | 15V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T13 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 20 mm | 32 mm | IBEK ELECTRONIC AG | MODULE | , | 13 | compliant | ||||||||||||||
|
24IPS3-1515-S
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 33 V | 10 V | 14.7 V | 15.3 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDIP-P12 | e0 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 33 mm | 10.7 mm | POWER-ONE INC | DIP | DIP, | 24/12 | compliant | EAR99 | |||||||||
|
24IPS3-15-15-S
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 15 V | 33 V | 10 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 3 W | R-PDIP-P12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | MODULE,12LEAD,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | POWER-ONE INC | DIP | , MODULE,12LEAD,.6 | 24 | compliant |