Filter Your Search
1 - 6 of 6 results
|
24IPW3-05-05-T
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 33 V | 10 V | 4.9 V | 5.1 V | 2 | NO | NO | 5 VOLT ADDITIONAL OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-XDMA-P12 | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 10.5 mm | IBEK ELECTRONIC AG | MODULE | , | 24/12 | compliant | ||||||||||||
|
24IPW3-0505-TS
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 33 V | 10 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-XXMA-X | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | 24 | compliant | EAR99 | ||||||||||||||||
|
24IPW3-0505-T
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 33 V | 10 V | 4.9 V | 5.1 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDIP-P12 | e0 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 33 mm | 10.7 mm | POWER-ONE INC | DIP | DIP, | 24/12 | compliant | EAR99 | |||||||||
|
24IPW3-05-05-TS
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 5 V | 33 V | 10 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 3 W | R-XDIP-P9 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 24 | compliant | ||||||||||||||||||
|
24IPW3-0505-T
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 33 V | 10 V | 4.9 V | 5.1 V | 2 | NO | NO | -5 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-XDMA-P12 | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 10.5 mm | IBEK ELECTRONIC AG | MODULE | , | 24/12 | compliant | EAR99 | ||||||||||
|
24IPW3-05-05-T
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 5 V | 33 V | 10 V | 4.9 V | 5.1 V | 250 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 5 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDIP-P12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | MODULE,12LEAD,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | POWER-ONE INC | DIP | 10.50 MM HEIGHT, PLASTIC, DIP-24/12 | 24/12 | compliant |