Filter Your Search
1 - 1 of 1 results
|
24C24S
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 24 V | 28 V | 17 V | 12 V | 36 V | 166 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | OTHER | 4 W | R-PDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 28.448 mm | 31.496 mm | 7.62 mm | PICO ELECTRONICS INC | MODULE | DMA, | 4 | compliant | EAR99 |