Filter Your Search
1 - 10 of 545 results
|
EC3SA-24D05
Cincon Electronics Corporation
|
$10.1148 | Active | NO | 5 V | 24 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -5V OUTPUT | 80 % | 36 V | 18 V | 0.5 % | 1 % | 1 | 2 | 5.075 V | 4.925 V | OUTPUT OVER CURRENT | 0.0265125 Vrms | 100 kHz | 3 W | NO | R-PSMA-T7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.5 mm | SINGLE | 21.8 mm | 11.7 mm | 9.1 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||||||
|
EC3SAW-24D05P
Cincon Electronics Corporation
|
$11.1443 | Active | NO | 5 V | 24 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5V ADDITIONAL OUTPUT AVAILABLE | 81 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 2 | 5.075 V | 4.925 V | INPUT UNDER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | 3 W | NO | 5 ms | R-PSIP-T7 | IEC, EN, UL | 85 °C | -40 °C | IEC/EN/UL 62368-1 | 7 | PLASTIC/EPOXY | SIP | SIP7/8,.13 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.5 mm | SINGLE | 21.8 mm | 11.6 mm | 9.2 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||
|
EC6AW-24D05N
Cincon Electronics Corporation
|
$16.4039 | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
EC6AW-24D05
Cincon Electronics Corporation
|
$16.4039 | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||||||||||||||||||||||||||||||||||||||||
|
EC6AW-24D05S
Cincon Electronics Corporation
|
$17.9179 | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
EC2SBW-24D05
Cincon Electronics Corporation
|
$20.6392 | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||||||||||||||||||||||||||||||||||||||||
|
EC2SBW-24D05N
Cincon Electronics Corporation
|
$23.1165 | Active | CINCON ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
EC5BU-24D05
Cincon Electronics Corporation
|
$26.1759 | Yes | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
EC3SBW-24D05
Cincon Electronics Corporation
|
$26.8433 | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
EC5BW-24D05
Cincon Electronics Corporation
|
$26.9890 | Yes | Active | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |