Filter Your Search
1 - 10 of 83 results
|
24IPW3-12-S
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 33 V | 10 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDIP-P12 | e0 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | DIP | DIP, | 24/12 | compliant | EAR99 | |||||||||
|
24IPW3-12-12-S
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 33 V | 10 V | 11.76 V | 12.24 V | 2 | NO | NO | 12 VOLT ADDITIONAL OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 10.5 mm | IBEK ELECTRONIC AG | MODULE | , | 24/12 | compliant | |||||||
|
24IPW3-15-TS
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 33 V | 10 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-XXMA-X | e0 | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | 24 | compliant | EAR99 | ||||||||||||||
|
24IPW3-0505-TS
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 33 V | 10 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-XXMA-X | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | 24 | compliant | EAR99 | |||||||||||||
|
24IPW10-1515-TC
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 33 V | 10 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | S-MDMA-P5 | e0 | Not Qualified | 71 °C | -25 °C | 5 | METAL | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 5 | compliant | EAR99 | ||||||||||
|
24IPW10-1212-TC
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 33 V | 10 V | 11.88 V | 12.12 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.417 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | S-MDMA-P5 | e0 | Not Qualified | 71 °C | -25 °C | 5 | METAL | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | MODULE | , | 5 | compliant | EAR99 | ||||||||||
|
24IPW3-05-12-S
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 33 V | 10 V | 4.9 V | 5.1 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDIP-P12 | e0 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 33 mm | 10.7 mm | POWER-ONE INC | DIP | DIP, | 24/12 | compliant | EAR99 | |||||
|
24IPW3-1515-T
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 33 V | 10 V | 14.7 V | 15.3 V | 2 | NO | NO | -15 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-XDMA-P12 | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 10.5 mm | IBEK ELECTRONIC AG | MODULE | , | 24/12 | compliant | EAR99 | ||||||
|
24IPW10-15-TG
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 15 V | 33 V | 10 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | S-MDMA-P4 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||
|
24IPW10-05-TG
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 33 V | 10 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | S-MDMA-P4 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |