Filter Your Search
1 - 1 of 1 results
|
24RCM300-24DMQFK
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 24 V | 45 V | 16.8 V | 19.2 V | 25.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 300 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 116 mm | 188.6 mm | 38 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 |