Filter Your Search
1 - 10 of 37 results
|
AM40UW-2424SIZ
Aimtec
|
$48.6653 | Yes | Yes | Obsolete | 24 V | 24 V | 36 V | 9 V | 22.8 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 36 W | S-XDMA-T7 | 45 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 50.8 mm | 50.8 mm | AIMTEC INC | , | compliant | EAR99 | |||||||||||||||
|
CSS500-24/SI
TDK-Lambda Corporation
|
$212.4190 | Yes | Transferred | 24 V | 264 V | 90 V | 20.84 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 500 W | CE, CSA, UL | 70 °C | 118.5 mm | 203.2 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||||||||||||||||||||||||||
|
AM40UW-4824SIZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 48 V | 24 V | 75 V | 18 V | 22.8 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 36 W | S-XDMA-T7 | 45 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 50.8 mm | 50.8 mm | AIMTEC INC | , | compliant | EAR99 | |||||||||||||||
|
VFSD1-S15-S24-SIP
CUI Inc
|
Check for Price | Yes | Yes | Active | 15 V | 24 V | 16.5 V | 13.5 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.5 mm | CUI INC | ROHS COMPLIANT, PLASTIC, SIP-7/4 | unknown | |||||||||||||||||
|
AM30K-4824SIZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 48 V | 24 V | 75 V | 36 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P7 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.66 mm | AIMTEC INC | , | compliant | EAR99 | ||||||||||||||
|
AM30K-2424SIZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P7 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.66 mm | AIMTEC INC | , | compliant | EAR99 | ||||||||||||||
|
DLV-3.3/6-2.5/7-D24SI
C&D Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 24 V | 3.3 V | 36 V | 18 V | 3.135 V | 3.465 V | 2 | NO | YES | ADDITIONAL 2.5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 30 W | R-PDMA-P8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||||||
|
DLV-2.5/7-1.8/7-D24SI
C&D Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 24 V | 2.5 V | 36 V | 18 V | 2.375 V | 2.625 V | 2 | NO | YES | ADDITIONAL 1.8V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 30 W | R-PDMA-P8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||||||
|
VWRBS2-D5-S24-SIP
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
VFSD1-S12-S24-SIP
CUI Inc
|
Check for Price | Yes | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.5 mm | CUI INC | ROHS COMPLIANT, PLASTIC, SIP-7/4 | unknown |