Parametric results for: 25 0a glass passivated br... under Glass Capacitors

Filter Your Search

1 - 10 of 7,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CYFR10G242C
Kyocera AVX Components
Check for Price Obsolete 7.5 pF 500 V 3.3333 % 3.3333 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C 125 °C -55 °C 2 Axial NO WIRE 4.37 mm 8.74 mm 1.98 mm AVX CORP , unknown EAR99 8532.29.00.40
ET10E470G
Kyocera AVX Components
Check for Price No No Obsolete 47 pF 50 V 2 % 3417 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C e0 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 not_compliant EAR99 8532.29.00.40
CKR31BT682M
Kyocera AVX Components
Check for Price No Obsolete 6.8 nF 50 V 20 % 20 % THROUGH HOLE MOUNT Yes GLASS GLASS CAPACITOR MIL-C-39014/21 125 °C -55 °C 2 Axial NO WIRE 2.29 mm 6.09 mm AVX CORP , unknown EAR99 8532.29.00.40
M23269CYR513079
Kyocera AVX Components
Check for Price Active 62 pF 300 V 1 % 3020 1 % GLASS GLASS CAPACITOR 140ppm/Cel ppm/°C 125 °C -55 °C 2 PCB Mount 2.92 mm 7.62 mm 5.08 mm AVX CORP , 3020 compliant EAR99 8532.29.00.40
CYFR20G302FA
Kyocera AVX Components
Check for Price Obsolete 3 nF 500 V 1 % 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e4 125 °C -55 °C 2 Axial NO Gold (Au) WIRE 10.72 mm 18.64 mm 3.58 mm AVX CORP , unknown EAR99 8532.29.00.40
ET10E120C
Kyocera AVX Components
Check for Price No No Obsolete 12 pF 50 V 2.0833 % 3417 2.0833 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C e0 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 not_compliant EAR99 8532.29.00.40
CYFR10S201F
Kyocera AVX Components
Check for Price No No Obsolete 200 pF 300 V 1 % 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e0 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 4.37 mm 8.74 mm 1.98 mm AVX CORP , not_compliant EAR99 8532.29.00.40
ETR30E752M
Kyocera AVX Components
Check for Price Obsolete 7.5 nF 50 V 20 % 7775 20 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET Burn-In Avialable ET GLASS AXIAL 10ppm/Cel ppm/°C 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO WIRE 3.58 mm 19.46 mm 19.05 mm AVX CORP , 7775 compliant EAR99 8532.29.00.40
CY313A330J
Kyocera AVX Components
Check for Price Obsolete 33 pF 25 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CY31 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 TUBULAR PACKAGE NO TIN LEAD WIRE AVX CORP , compliant EAR99 8532.29.00.40
CKR31BU472K
Kyocera AVX Components
Check for Price No Obsolete 4.7 nF 50 V 10 % 10 % THROUGH HOLE MOUNT Yes GLASS GLASS CAPACITOR MIL-C-39014/21 125 °C -55 °C 2 Axial NO WIRE 2.29 mm 6.09 mm AVX CORP , unknown EAR99 8532.29.00.40