Filter Your Search
1 - 10 of 6,772 results
|
562R5GAT10
Vishay Cera-Mite
|
$0.4426 | Yes | Yes | Active | 100 pF | 1 kV | 20 % | X5F | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FLAME PROOF | 7.5% ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 6.4 mm | WIRE | 6.4 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | 8532.23.00.60 | Vishay | ||||||||||||
|
564R30GAT10
Vishay Cera-Mite
|
$0.4683 | Yes | Yes | Active | 100 pF | 3 kV | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.4 mm | WIRE | 10.5 mm | 8.4 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | Vishay | |||||||||||||
|
564R75GAT10
Vishay Cera-Mite
|
$0.7209 | Yes | Yes | Active | 100 pF | 7.5 kV | 20 % | X5F | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 7.5% ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 12.7 mm | WIRE | 18.1 mm | 13.5 mm | 7.9 mm | VISHAY INTERTECHNOLOGY INC | , 5331 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||||||||||||
|
564R60GAT10
Vishay Cera-Mite
|
$0.7883 | Yes | Yes | Active | 100 pF | 6 kV | 20 % | X5F | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 7.5% ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.5 mm | WIRE | 13.8 mm | 10.2 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , 4024 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||||||||||||
|
AT103T104KA12A
Kyocera AVX Components
|
$3.7965 | Yes | Yes | Active | 100 nF | 25 V | 10 % | 1210 | VHT | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 250 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | 1210 | ||||||||||||||
|
AT103T104MAT9A
Kyocera AVX Components
|
$11.6695 | Yes | Yes | Active | 100 nF | 25 V | 20 % | 1210 | VHT | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 250 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | 1210 | ||||||||||||||||
|
AT103A472KAT9A
Kyocera AVX Components
|
$13.1123 | Yes | Yes | Active | 4.7 nF | 25 V | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 250 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | 1210 | ||||||||||||||
|
AT10
Voltronics Corporation
|
$26.3123 | Active | PANEL MOUNT | AIR | VARIABLE CAPACITOR | 10 pF | 1 pF | 125 °C | -65 °C | VERTICAL | 1 | NO | BINDING POST | VOLTRONICS CORP | , | compliant | EAR99 | 8532.30.00.90 | |||||||||||||||||||||||||||||
|
AT10B5
LEM Holdings SSA
|
$80.6364 | Yes | Active | IP40 | 60 °C | -20 °C | LEM INTERNATIONAL SA | compliant | LEM | 0-5V | VOLTAGE OUTPUT | RECTANGULAR | CURRENT SENSOR | ||||||||||||||||||||||||||||||||||
|
AT100B10
LEM Holdings SSA
|
$91.3035 | Yes | Active | LEM INTERNATIONAL SA | compliant | LEM | TRANSDUCER |