Filter Your Search
1 - 1 of 1 results
|
2500-02G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 8.7 Ω | 2 % | NO | 790 kHz | 122 mA | 5.3 MHz | IRON | 65 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.83 mm | 11.18 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan |