Filter Your Search
1 - 10 of 130 results
|
R2520A-16.000-32-5020-EXT1-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 ppm | 0.002 % | 1 PPM/YEAR | 100 Ω | 32 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | |||||
|
H10SA-20.000-32-5020-EXT6-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.002 % | 1 PPM/YEAR | 40 Ω | 32 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | |||||
|
R2520-20.999-32-5020-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 20.999 MHz | 50 ppm | 0.002 % | 2 PPM/FIRST YEAR | 150 Ω | 32 pF | 2.5mm X 2.0mm X 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm X 2.0mm X 0.65mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | ||||||
|
H130A-8.000-32-5020-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 85 Ω | 32 pF | 5mm x 3.2mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 8 TO 32PF LOAD CAPACITANCE AVAILABLE | 100 µW | 150 MHz | 8 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 5mm x 3.2mm x 1.1mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | |||
|
R2520-50.000-32-5020-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 32 pF | 2.5mm X 2mm X 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm X 2mm X 0.65mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | ||||||
|
H130BA-16.000-32-5020-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 ppm | 0.002 % | 1 PPM/YEAR | 50 Ω | 32 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | |||||
|
R2520-21.000-32-5020-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 21 MHz | 50 ppm | 0.002 % | 2 PPM/FIRST YEAR | 100 Ω | 32 pF | 2.5mm X 2.0mm X 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm X 2.0mm X 0.65mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | ||||||
|
ASA-24.000-32-5020-EXT-SMD-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 30 Ω | 32 pF | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | HC-49S, SMD, 2 PIN | ||||||
|
R2520-19.000-32-5020-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 19 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 32 pF | 2.5mm X 2mm X 0.65mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm X 2mm X 0.65mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ||||||
|
RH100-12.000-32-5020-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 12 MHz | 50 ppm | 0.002 % | 2 PPM/FIRST YEAR | 100 Ω | 32 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 200 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 |