Filter Your Search
1 - 10 of 152 results
|
0467.250NR
Littelfuse Inc
|
$0.4863 | Yes | Yes | Active | 32 V | 32 V | 250 mA | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 0603 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 813 µm | 305 µm | 1.6 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0466.250NR
Littelfuse Inc
|
$0.5051 | Yes | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0466.250NRHF
Littelfuse Inc
|
$0.5754 | Yes | Yes | Active | 125 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CE; CSA; EN; TUV; UKCA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.524 mm | 584 µm | 3.175 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0467.250NRHF
Littelfuse Inc
|
$0.7268 | Yes | Yes | Active | 32 V | 32 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | 200 ms | CSA; CUL; TUV; UL | e3 | 90 °C | -55 °C | 0603 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 813 µm | 330 µm | 1.6 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0251.250NAT1L
Littelfuse Inc
|
$0.9588 | No | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0451.250NRL
Littelfuse Inc
|
$1.0291 | No | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
250NHG1B
Eaton Bussmann
|
$2.1110 | Transferred | 500 V | 250 A | ELECTRIC FUSE | VDE | INLINE/HOLDER | NO | TAB/BLADE | COOPER ELECTRONIC TECHNOLOGIES | LEAD FREE | unknown | EAR99 | |||||||||||||||||||||
|
250NHG02B
Eaton Bussmann
|
$2.9276 | Transferred | 500 V | 250 A | ELECTRIC FUSE | VDE | INLINE/HOLDER | NO | TAB/BLADE | COOPER ELECTRONIC TECHNOLOGIES | LEAD FREE | unknown | EAR99 | |||||||||||||||||||||
|
0253.250NRT3
Littelfuse Inc
|
$5.3400 | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; QPL; UKCA; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | HALOGEN FREE | unknown | EAR99 | 8536.10.00.40 | |||||||
|
250NH1GL
Altech Corporation
|
$19.9024 | Active | 500 V | 250 A | SLOW | ELECTRIC FUSE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 40 mm | 48 mm | 65 mm | ALTECH CORP | unknown | EAR99 |