Filter Your Search
1 - 1 of 1 results
|
25100/20BK199
Alpha Wire
|
Check for Price | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 26 Ω | 424 V | COPPER ALLOY | CE; CSA; AWM; FT1; UL | NO | NO | NO | 90 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | POLYVINYLCHLORIDE | POLYETHYLENE/POLYURETHANE | YES | 24 AWG | TIN | 8.18 mm | 305 µm | 7X32 | ALPHA WIRE CO | unknown |