Filter Your Search
1 - 2 of 2 results
|
2512061027Y0A4
Fair-Rite Products Corp
|
Check for Price | Yes | Yes | Obsolete | 50 A | 700 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 3.2 mm | 1.6 mm | FAIR-RITE PRODUCTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
2512061027Y0
Fair-Rite Products Corp
|
Check for Price | Yes | Yes | Active | 350 mA | 350 mΩ | 1000 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TR, 7 INCH | MATTE TIN | 1.1 mm | 3.2 mm | 1.6 mm | FAIR-RITE PRODUCTS CORP | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 1206, 2 PIN |