Filter Your Search
1 - 9 of 9 results
|
25136NAH
APEM Inc
|
$3.7559 | Yes | Active | 3 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | 4A@125VAC | 3A@30VDC | 4 A | ON-ON | 125 V | 1000VRMS V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | SILVER | SILVER | SILVER | GLASS FILLED NYLON | THERMOPLASTIC | 3 | EPOXY TERMINAL SEALED | WAVE | NO | SILVER | SOLDER | PARTIAL | 0.11 inch | 7.5 mm | 8.1 mm | 14.1 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem | ||||||
|
25136NAHF
APEM Inc
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 1A@30VDC | 4 A | ON-ON | 125 V | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
25136NAH6F
APEM Inc
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | EXTRA HIGH TYPE | 4A@125VAC | 1A@30VDC | 4 A | ON-ON | 125 V | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
25136NAHX693
APEM Inc
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 1A@30VDC | 4 A | ON-ON | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
25136NAHX693UL
APEM Inc
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 1A@30VDC | 4 A | ON-ON | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
25136NAH6X693UL
APEM Inc
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | EXTRA HIGH TYPE | 4A@125VAC | 1A@30VDC | 4 A | ON-ON | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
25136NAH6X693
APEM Inc
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | EXTRA HIGH TYPE | 4A@125VAC | 1A@30VDC | 4 A | ON-ON | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
25136NAHX601
APEM Inc
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 1A@30VDC | 4 A | ON-ON | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
25136NAH6X601
APEM Inc
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | EXTRA HIGH TYPE | 4A@125VAC | 1A@30VDC | 4 A | ON-ON | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 7.5 mm | 8.1 mm | 14.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 |