Filter Your Search
1 - 10 of 11,232 results
|
2514-2-00-01-00-00-07-0
Mill-Max Mfg Corp
|
$0.5722 | No | No | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | MALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2514-2-00-80-00-00-07-0
Mill-Max Mfg Corp
|
$0.9080 | Yes | Yes | Active | 2514 | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | Mill-Max | MALE | PCB TERMINAL | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2514-2-00-50-00-00-07-0
Mill-Max Mfg Corp
|
$0.9080 | No | No | Active | 2514 | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | MALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2514-2-00-44-00-00-07-0
Mill-Max Mfg Corp
|
$1.0110 | Yes | Yes | Active | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | Mill-Max | MALE | PCB TERMINAL | ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
25146NAH
APEM Inc
|
$7.5248 | Yes | Active | 85 °C | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem | 0.11 inch | GLASS FILLED POLYAMIDE | HIGH TYPE | 12.5 inch | 8.1 mm | 14.1 mm | SILVER | 4A@125VAC | 4 A | 1 A | 1A@30VDC | ON-ON | 0.01 mΩ | 125 V | 30 V | 10000 Cycle(s) | SILVER | GLASS FILLED POLYAMIDE | 1 GΩ | POLYBUTYLENE TEREPHTHALATE | 2 | BULK | EPOXY TERMINAL SEALED | WAVE | LATCHED | DPDT | SLIDE SWITCH | 0.149 inch | SOLDER | |||||||||||||||||||||
|
251-40.32M-12-GW-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 40.32 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 12 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT; TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | |||||||||||||||||||||||||||||||||||||||||
|
E1SGA25-14.7456M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.7456 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 25 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 | SMD HC-49/UP Short | 2 | SMD HC-49/UP Short | |||||||||||||||||||||||||||||||||||||
|
251-4.433618M-16-25KS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.4336 MHz | 25 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | compliant | 8541.60.00.30 | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | |||||||||||||||||||||||||||||||||||||||||
|
251-4.9152M-30-HS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.9152 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 30 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | compliant | 8541.60.00.30 | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | |||||||||||||||||||||||||||||||||||||||||
|
E1UDA25-14.31818M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 25 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | HC-49/US Short | 2 | HC-49/US Short |