Filter Your Search
1 - 1 of 1 results
|
2534R-64L
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 mH | 365 Ω | 15 % | NO | 79 kHz | 21.5 mA | 180 kHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 41.15 mm | 5.33 mm | 6.35 mm | 8.76 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan |