Filter Your Search
1 - 10 of 121 results
|
256LF-FREQ3-BBE00011000
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 6 MHz | 5 MHz | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
256LF-FREQ2-BBE00010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 5 MHz | 4 MHz | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
256LF-FREQ4-BBE00010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 7 MHz | 6 MHz | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
256LF-FREQ7-BBE00010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 20 MHz | 13 MHz | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
256LF-7.000MHZ-BBE10010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 7 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
256LFFREQ3BBE00011000Z
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 10 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 6 MHz | 5 MHz | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | FOX ELECTRONICS | LEAD FREE, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
256LF-FREQ6-BBE10011000
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 10 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 13 MHz | 9 MHz | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
256LF-32.000MHZ-BBE10031000
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
256LF-24.0000MHZ-ABE2001
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 100 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | FOX ELECTRONICS | LEAD FREE, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
256LF-FREQ-BBE10030
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | 90 MHz | 30 MHz | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.80 |