Filter Your Search
1 - 2 of 2 results
|
TZ0258A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 40 MHz | 20 ppm | 0.002 % | 1 PPM/YEAR | 40 Ω | 15 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
258ALF-0.032768-EZM12510
Fox Electronics
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L10.41XB4.06XH3.56 (mm)/L0.41XB0.16XH0.14 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L10.41XB4.06XH3.56 (mm)/L0.41XB0.16XH0.14 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.10 |