Filter Your Search
1 - 10 of 22 results
|
SLA25C010-D/P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 4.5 V | 2.1 MHz | EEPROM | 40 | 1000000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 9.4 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
S-25C010A0H-K8T2UD
ABLIC Inc.
|
Check for Price | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 6.5 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-G8 | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 800 µm | 2.9 mm | 2.8 mm | ABLIC INC | TMSOP-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
SLE25C010-S/P
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 4.5 V | 2.1 MHz | EEPROM | 40 | 1000000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
S-25C010A0I-K8T3U
ABLIC Inc.
|
Check for Price | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 5 MHz | EEPROM | ALSO OERATES AT 1.6 V TO 2.5 V & 2.5 V TO 4.5 V | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 800 µm | 2.9 mm | 2.8 mm | ABLIC INC | MSOP | TMSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
SLE25C010-S
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 4.5 V | 2.1 MHz | EEPROM | 40 | 1000000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
SLA25C010-D
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 4.5 V | 2.1 MHz | EEPROM | 40 | 1000000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 9.4 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
S-25C010A0H-T8T2UD
ABLIC Inc.
|
Check for Price | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 6.5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
SLE25C010-D/P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 4.5 V | 2.1 MHz | EEPROM | 40 | 1000000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 9.4 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
S-25C010A0I-T8T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 5 MHz | EEPROM | ALSO OERATES AT 1.6 V TO 2.5 V & 2.5 V TO 4.5 V | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-G8 | Not Qualified | e6 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
S-25C010A0I-J8T1U
Seiko Instruments Inc
|
Check for Price | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 5 MHz | EEPROM | ALSO OERATES AT 1.6 V TO 2.5 V & 2.5 V TO 4.5 V | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | HALOGEN AND LEAD FREE, SOP-8 | compliant |