Filter Your Search
1 - 10 of 11,381 results
|
SMAJ4740A
SPC Multicomp
|
$0.0236 | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
ZMY24-GS08
Vishay Intertechnologies
|
$0.0348 | Yes | Active | 25 mA | 1 W | 24.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 14 Ω | 5.78 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, GLASS PACKAGE-2 | compliant | Vishay | |||||||||||||||
|
BZD27C27P-E3-08
Vishay Intertechnologies
|
$0.0416 | Yes | Active | 25 mA | 1 µA | 2.3 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 20 V | 29.7 mV/°C | 7.04 % | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Vishay | DO-219AB | 2 | ||||||||
|
BZV85-C9V1,133
Nexperia
|
$0.0465 | Yes | Active | 25 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | DO-4 | 2 | SOD66 | |||||||||||
|
BZV85-C8V2,133
Nexperia
|
$0.0465 | Yes | Active | 25 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | DO-4 | 2 | SOD66 | |||||||||||
|
BZV85-C10,113
Nexperia
|
$0.0466 | Yes | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | DO-4 | 2 | SOD66 | |||||||||||
|
1N4740A
onsemi
|
$0.0471 | Yes | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | 017AH | ||||||||||||
|
ZMY18
Diotec Semiconductor AG
|
$0.0485 | Yes | Active | 25 mA | 1.3 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, MELF-2 | compliant | EAR99 | 8541.10.00.50 | Diotec | DO-213AB | 2 | ||||||||||
|
ZMY30
Diotec Semiconductor AG
|
$0.0486 | Yes | Active | 25 mA | 1.3 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, MELF-2 | compliant | EAR99 | 8541.10.00.50 | Diotec | DO-213AB | 2 | ||||||||||
|
ZMY24
Diotec Semiconductor AG
|
$0.0496 | Yes | Active | 25 mA | 1.3 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, MELF-2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | DO-213AB | 2 |