Filter Your Search
1 - 10 of 1,923 results
|
03121.25HXP
Littelfuse Inc
|
$0.2054 | Yes | Yes | Active | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 1 J | 100 A | 5 s | CE; CSA; KC; PSE; UL | e3 | 125 °C | -55 °C | 3AG | INLINE/HOLDER | TR | NO | TIN | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||
|
023502.5HXP
Littelfuse Inc
|
$0.2130 | Yes | Yes | Active | 250 V | 2.5 A | FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 5 J | 100 A | ANCE; CE; CSA; KC; PSE; UL | 125 °C | -55 °C | INLINE/HOLDER | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||
|
02171.25HXP
Littelfuse Inc
|
$0.2195 | Yes | Active | 250 V | 1.25 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 400% RATED CURRENT | 2 J | 35 A | 10 ms | CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||
|
021702.5HXP
Littelfuse Inc
|
$0.2309 | Yes | Yes | Active | 250 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 9 J | 35 A | 10 ms | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | MATTE TIN | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | |||||
|
0287025.H
Littelfuse Inc
|
$0.2496 | Yes | Active | 32 V | 25 A | ELECTRIC FUSE | 1000 J | 1 kA | 80 ms | CSA; UL | e3 | 125 °C | -40 °C | INLINE/HOLDER | NO | Tin (Sn) | TAB/BLADE | 5.1 mm | 18.8 mm | 19.1 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | ||||||||
|
03122.25HXP
Littelfuse Inc
|
$0.2700 | Yes | Yes | Active | 250 V | 2.25 A | FAST | ELECTRIC FUSE | 7 J | 100 A | 5 s | CE; CSA; KC; PSE; UL | e3 | 125 °C | -55 °C | 3AG | INLINE/HOLDER | TR | NO | TIN | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | unknown | EAR99 | ROHS COMPLIANT | ||||||
|
0297025.H
Littelfuse Inc
|
$0.2726 | Yes | Active | 32 V | 25 A | ELECTRIC FUSE | 622 J | 1 kA | 30 ms | UL | 125 °C | -40 °C | MINI | INLINE/HOLDER | NO | TAB/BLADE | 3.8 mm | 8.8 mm | 10.9 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||
|
0311025.H
Littelfuse Inc
|
$0.2750 | Active | 32 V | 32 V | 25 A | NORMAL | ELECTRIC FUSE | 3AG | INLINE/HOLDER | BULK | NO | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | unknown | |||||||||||||||||
|
031202.5HXP
Littelfuse Inc
|
$0.2796 | Yes | Yes | Active | 250 V | 2.5 A | FAST | ELECTRIC FUSE | 9 J | 100 A | 5 s | CE; CSA; KC; PSE; UL | 125 °C | -55 °C | 3AG | INLINE/HOLDER | TR | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||
|
0301025.H
Littelfuse Inc
|
$0.2860 | Active | 32 V | 32 V | 25 A | NORMAL | ELECTRIC FUSE | 1AG | INLINE/HOLDER | BULK | NO | END CAP | 15.87 mm | 6.35 mm | LITTELFUSE INC | unknown |