Filter Your Search
1 - 10 of 4,721 results
|
NTE5402
NTE Electronics Inc
|
$0.6175 | Yes | Active | 800 A | 5 mA | 200 µA | 100 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 mV | 20 A | 100 V | TO-92 | O-PBCY-W3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NTE ELECTRONICS INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | NTE ELECTRONICS | |||||||||||||||
|
MCR703AT4G
Littelfuse Inc
|
$0.6206 | Yes | Active | 75 µA | 100 V | 4 A | SCR | SINGLE | 100 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||
|
2N6401
onsemi
|
$0.6416 | No | Obsolete | 5 kA | 2 mA | 60 mA | 30 mA | 100 V | 16 A | SCR | SINGLE | 2.5 V | 160 A | 100 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 30 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | ONSEMI | CASE 221A-09, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | CASE 221A-09 | ||||||||
|
MCR72-3G
Littelfuse Inc
|
$0.6852 | Yes | Active | 200 µA | 100 V | 8 A | SCR | SINGLE | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||
|
2N6395G
onsemi
|
$0.9201 | Yes | Yes | Transferred | 2 mA | 50 mA | 30 mA | 100 V | 12 A | SCR | SINGLE | 35 µs | 1.5 V | 100 A | 100 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, CASE 221A-07, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-220AB | 3 | 221A-07 | |||||||
|
NTE5413
NTE Electronics Inc
|
$1.1433 | Yes | Active | 4 kA | 5 mA | 200 µA | 100 V | 4.082 A | SCR | SINGLE | SENSITIVE GATE | 1 V | 25 A | 100 V | TO-126 | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
2N6505TG
onsemi
|
$1.1504 | Yes | Yes | Transferred | 16 kA | 2 mA | 40 mA | 30 mA | 100 V | 25 A | SCR | SINGLE | 35 µs | 50 V/us | 1.5 V | 250 A | 100 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, CASE 221A-07, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-220AB | 3 | 221A-07 | |||||
|
2N6505T
onsemi
|
$1.1504 | No | Obsolete | 8 kA | 2 mA | 40 mA | 30 mA | 100 V | 25 A | SCR | SINGLE | 1.5 V | 250 A | 100 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 235 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ONSEMI | CASE 221A-07, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | CASE 221A-07 | |||||||||
|
2N6505TG
Littelfuse Inc
|
$1.1736 | Yes | Active | 30 mA | 100 V | 25 A | SCR | SINGLE | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | LEAD FREE, CASE 221A-07, 3 PIN | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||
|
2N6401G
onsemi
|
$1.1883 | Yes | Yes | Transferred | 10 kA | 2 mA | 60 mA | 30 mA | 100 V | 16 A | SCR | SINGLE | 2.5 V | 160 A | 100 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | LEAD FREE, CASE 221A-09, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | 221A-07 |