Filter Your Search
1 - 6 of 6 results
|
407T26J133M0000
CTS Corporation
|
Check for Price | Yes | Active | 133 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 9 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||
|
407T26J100M0000
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 9 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
407T26J156M0000
CTS Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 9 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
407T26J160M0000
CTS Corporation
|
Check for Price | Yes | Active | 160 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 9 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
407T26J114M2850
CTS Corporation
|
Check for Price | Yes | Active | 114.285 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 9 pF | 7mm x 5mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
407T26J156M2500
CTS Corporation
|
Check for Price | Yes | Yes | Active | 156.25 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 9 pF | 7mm x 5mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.3mm | CTS CORP | GREEN COMPLIANT, CERAMIC, METAL-4 | compliant | 8541.60.00.60 |