Filter Your Search
1 - 10 of 16 results
|
26S101C
Murata Manufacturing Co Ltd
|
$1.0700 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 250 mΩ | YES | 1.05 A | 5046 | 1 | YES | 85 °C | -40 °C | Bobbin | 2 | SMT | TR, EMBOSSED, 15 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.4 mm | 11.6 mm | 12.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
26S101
Murata Power Solutions
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 250 mΩ | 20 % | YES | 1 kHz | 1.05 A | 6.04 MHz | DC-DC CONVERTER | 1 | YES | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | SINGLE SIDE | NEWPORT COMPONENTS LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
VLH453226S101JT
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 2.5 Ω | 5 % | YES | 1 MHz | 160 mA | 6.8 MHz | FERRITE | 40 | 1813 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 796KHZ | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | 1813 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
26S101-101A1
Rosenberger
|
Check for Price | Contact Manufacturer | e4 | 125 °C | -55 °C | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | VSWR MAX AT 2 GHZ, INSERTION LOSS MAX AT... more | 1.346 inch | PLUG | RG-178B/U | 50 Ω | RF F CONNECTOR | SILVER (236) | SILVER (236) | MALE | 10 mΩ | COAX | THREADED | NO | 1400VAC V | 300 Cycles | NO | NO | 0.1 dB | 5 GΩ | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | CABLE | 1 | 3 MHz | GENERAL PURPOSE | NO | NICKEL | BRASS | CRIMP | 1 | 1.7 | ||||||||||||||||||||||||||||||||
|
SC1126S-101K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 98 mΩ | 15 % | NO | 1 kHz | 1.2 A | FILTER CHOKE | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
VLH453226S101KT
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 2.5 Ω | 10 % | YES | 1 MHz | 160 mA | 6.8 MHz | FERRITE | 40 | 1813 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 796KHZ | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | STACKPOLE ELECTRONICS INC | 1813 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
26S101
C&D Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 250 mΩ | YES | 1 Hz | 1.05 A | 6.04 MHz | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | NO LEAD | C&D TECHNOLOGIES INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
VLH453226S101K
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 2.5 Ω | 10 % | YES | 1 MHz | 160 mA | FERRITE | 40 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 0.796 MHZ | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
26S101-106A1
Rosenberger
|
Check for Price | Contact Manufacturer | e4 | 125 °C | -55 °C | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | VSWR MAX AT 2 GHZ, INSERTION LOSS MAX AT... more | 1.307 inch | PLUG | RG-141/U | 50 Ω | RF F CONNECTOR | SILVER (236) | SILVER (236) | MALE | 10 mΩ | COAX | THREADED | NO | 1400VAC V | 300 Cycles | NO | NO | 0.1 dB | 5 GΩ | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | CABLE | 1 | 3 MHz | GENERAL PURPOSE | NO | NICKEL | BRASS | CRIMP | 1 | 1.7 | ||||||||||||||||||||||||||||||||
|
26S101C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 250 mΩ | YES | FERRITE | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | C&D TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 |