Filter Your Search
1 - 10 of 47 results
|
6870-54LF
Manutech Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 mH | 320 Ω | 40 mA | 35 kHz | Ferrite | 105 °C | -55 °C | Epoxy Encapsulated | SMT | 812 µm | 29.21 mm | 11.43 mm | 26.162 mm | MANUTECH INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
RL-1124-27010%
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 mH | 100 Ω | 10 % | NO | 1 kHz | FERRITE | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | Shielded | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 813 µm | 25.4 mm | 8.255 mm | 18.415 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
ASPC80-274K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 mH | 27 Ω | 10 % | NO | 1 kHz | 88 mA | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
70F271AF
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 270 mH | 490 Ω | 5 % | NO | 25 kHz | 36 mA | 62 kHz | FERRITE | 53 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.0252 MHZ | 105 °C | -55 °C | Varnish Coating | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 810 µm | 31.75 mm | 14.478 mm | 22.352 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||||
|
SC1126ST-274K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 270 mH | 320 Ω | 15 % | NO | 1 kHz | 25 mA | FILTER CHOKE | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
6870-54
Manutech Inc
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 mH | 320 Ω | 40 mA | 35 kHz | Ferrite | 105 °C | -55 °C | Epoxy Encapsulated | SMT | 812 µm | 29.21 mm | 11.43 mm | 26.162 mm | MANUTECH INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
FS1416-274K
Amidon Associates Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 mH | 195 Ω | 10 % | NO | 1 kHz | FERRITE | RF INDUCTOR | 1 | YES | 80 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | AMIDON ASSOCIATES INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
CS201212-R27K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 mH | 300 mΩ | 10 % | YES | 25 MHz | 250 mA | 150 MHz | FERRITE | 50 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | 0805 | |||||||
|
RL-1123-27010%
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 mH | 27 Ω | 10 % | NO | 1 kHz | FERRITE | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | Cylindrical | 2 | Axial | Tray | TUBULAR PACKAGE | AXIAL | WIRE | 813 µm | 25.4 mm | 13.97 mm | 25.4 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
RL-7300-1-270
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 mH | 147 Ω | 15 % | NO | 1 kHz | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |