Filter Your Search
1 - 1 of 1 results
|
278LF-7.000MZ-BBF10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 7 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 |