Filter Your Search
1 - 10 of 1,941 results
|
V48C28E75B
Vicor Corporation
|
$94.8000 | No | No | Active | 48 V | 28 V | 75 V | 36 V | 2.8 V | 30.8 V | 3.62 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.4 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | ||||||||
|
V375C28E150B
Vicor Corporation
|
$121.7300 | No | No | Active | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 5.36 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||||||
|
V24C28E100BL
Vicor Corporation
|
$134.5200 | No | No | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | Not Qualified | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | not_compliant | EAR99 | |||||||||||||
|
V24C28E100BL2
Vicor Corporation
|
$134.6500 | No | No | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | Not Qualified | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | not_compliant | EAR99 | |||||||||||||
|
V24C28E100BL3
Vicor Corporation
|
$134.6900 | No | No | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | Not Qualified | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | not_compliant | EAR99 | |||||||||||||
|
V24C28E100B
Vicor Corporation
|
$134.7100 | No | No | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | Not Qualified | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | not_compliant | EAR99 | |||||||||||||
|
V24C28E100B3
Vicor Corporation
|
$134.8800 | No | No | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | Not Qualified | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | not_compliant | EAR99 | |||||||||||||
|
V24C28E50BL
Vicor Corporation
|
$135.0600 | No | No | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 2.42 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | VICOR | |||||||||
|
V24C28E50BL2
Vicor Corporation
|
$135.1900 | No | No | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 2.42 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | VICOR | |||||||||
|
V24C28E50B
Vicor Corporation
|
$135.2400 | No | No | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 2.42 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | VICOR |