Filter Your Search
1 - 2 of 2 results
|
286XCXC-010-120VAC
Struthers-Dunn
|
Check for Price | Active | 2.3375 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | ON-DELAY RELAY | AC | RELAY FUNCTION SPDT AND DPDT ALSO AVAILA... more | 10 s | 1 s | 19 mA | 120 V | 10A@240VAC | 10A@28VDC | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP-ON | 35.6 mm | 73.4 mm | 38.4 mm | 38.4mm x 35.6mm x 73.4mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 | |||||
|
286XCXC010120VAC
Struthers-Dunn
|
Check for Price | Active | 2.3375 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | ON-DELAY RELAY | 286 | AC | RELAY FUNCTION SPDT AND DPDT ALSO AVAILA... more | 10 s | 1 s | 19 mA | 120 V | 10A@240VAC | 10A@28VDC | UL | -20 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | NOT SPECIFIED | SNAP-ON | 35.6 mm | 73.4 mm | 38.4 mm | 38.4mm x 35.6mm x 73.4mm | STRUTHERS DUNN INC | unknown |