Filter Your Search
1 - 10 of 123 results
|
28F0121-0SR-10
LAIRD PLC
|
$0.1408 | Yes | Yes | Active | 10 A | 0.7 mΩ | 48 OHM Ω | SURFACE MOUNT | 800 MHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -45 °C | 1612 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) | 4.06 mm | 3.05 mm | 2.54 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||||||||||||||||||||||||||||||||||||||
|
28F0181-1SR-10
LAIRD PLC
|
$0.3025 | Yes | Yes | Active | 10 A | 1 mΩ | 115 OHM Ω | SURFACE MOUNT | 900 MHz | 25 MHz | DATA LINE FILTER | 1 | e3 | 125 °C | -45 °C | 3318 | Chip Bead | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 3.05 mm | 8.51 mm | 4.57 mm | LAIRD TECHNOLOGIES INC | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||||||||||||||||||||||||||||||||||||||||
|
28F0121-1SR-10
LAIRD PLC
|
$0.3096 | Yes | Yes | Active | 10 A | 1 mΩ | 120 OHM Ω | SURFACE MOUNT | 833 MHz | 25 MHz | DATA LINE FILTER | 1 | e3 | 125 °C | -45 °C | 3312 | Chip Bead | 2 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 8.51 mm | 3.05 mm | LAIRD TECHNOLOGIES INC | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||||||||||||||||||||||||||||||||||||||||||||||
|
5962-9089903MYA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | YES | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 13.97 mm | 3.12 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | WINDOWED, CERAMIC, LCC-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | QFJ | 32 | 150 ns | 1.0486 Mbit | FLASH | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | PARALLEL | 12 V | NOR TYPE | |||||||||||||||||||||||||||
|
5962-9562504NXB
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 1 | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G56 | e0 | Not Qualified | 125 °C | -40 °C | MIL-STD-883 | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 23.7 mm | 1.9 mm | 13.3 mm | INTEL CORP | SSOP, SOP56,.6,32 | unknown | 3A001.A.2.C | 8542.32.00.51 | SSOP | 56 | 100 ns | 16.7772 Mbit | FLASH | 8 | 2.0972 M | 2000000 | ASYNCHRONOUS | 2MX8 | PARALLEL | 5 V | NOR TYPE | 16 | YES | NO | 32 | 128/256 words | YES | 64K | 50 µA | 155 µA | NO | |||||||||||||||||
|
5962-9089911QXX
Texas Instruments
|
Check for Price | Obsolete | 5 V | NO | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 32 | 200 ns | 1.0486 Mbit | FLASH | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | PARALLEL | 12 V | ||||||||||||||||||||||||||||||||||
|
5962-9089903MXA
Intel Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 42.165 mm | 5.72 mm | 15.24 mm | INTEL CORP | WINDOWED, HERMETIC SEALED, CERDIP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 32 | 150 ns | 1.0486 Mbit | FLASH | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | PARALLEL | 12 V | NOR TYPE | YES | NO | 100 µA | 30 µA | NO | 10000 Write/Erase Cycles | 3-STATE | |||||||||||||||||||
|
5962-9089908MTX
Micross Components
|
Check for Price | Obsolete | 5 V | YES | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-J32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | QCCJ | RECTANGULAR | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 14.035 mm | 2.03 mm | 11.48 mm | MICROSS COMPONENTS | QCCJ, | unknown | 3A001.A.2.C | 8542.32.00.51 | 120 ns | 1.0486 Mbit | FLASH | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | PARALLEL | 5 V | ||||||||||||||||||||||||||||||||||
|
5962-9089905MZX
Micross Components
|
Check for Price | Obsolete | 5 V | YES | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQFP-G32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QFP | RECTANGULAR | FLATPACK | GULL WING | 1.27 mm | QUAD | 13.965 mm | 11.43 mm | MICROSS COMPONENTS | QFP, | unknown | 3A001.A.2.C | 8542.32.00.51 | 250 ns | 1.0486 Mbit | FLASH | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | PARALLEL | 5 V | |||||||||||||||||||||||||||||||||||
|
5962-9089905MTX
Micross Components
|
Check for Price | Obsolete | 5 V | YES | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-J32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | QCCJ | RECTANGULAR | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 14.035 mm | 2.03 mm | 11.48 mm | MICROSS COMPONENTS | QCCJ, | unknown | 3A001.A.2.C | 8542.32.00.51 | 250 ns | 1.0486 Mbit | FLASH | 8 | 131.072 k | 128000 | ASYNCHRONOUS | 128KX8 | PARALLEL | 5 V |