Filter Your Search
1 - 10 of 3,710 results
|
28L0138-40R-10
Laird, A DuPont Business
|
$0.0646 | Yes | Yes | Active | 1 | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | 10 mΩ | 3.51 mm | FERRITE BEAD | 8.89 mm | THROUGH HOLE MOUNT | 135 OHM Ω | 5 A | |||||||||||||||||||||||||||||||||||||||||||||||
|
28L0138-10R-10
Laird, A DuPont Business
|
$0.0853 | Yes | Yes | Active | 1 | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-2 | unknown | EAR99 | 8504.50.80.00 | 10 mΩ | 3.51 mm | FERRITE BEAD | 4.45 mm | THROUGH HOLE MOUNT | 75 OHM Ω | 5 A | |||||||||||||||||||||||||||||||||||||||||||||||
|
CAT28LV64T13A-25
Catalyst Semiconductor
|
$0.9824 | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 250 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 3 V | 100 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 2 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP1, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.51 | TSOP | 28 | |||||||||||||
|
CAT28LV64N-25T
Catalyst Semiconductor
|
$0.9824 | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 250 ns | EEPROM | 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 3 V | 100 µA | 8 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | ||||||||||||
|
CAT28LV65J-25
Catalyst Semiconductor
|
$0.9824 | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 250 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 3 V | YES | 100 µA | 8 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOP, SOP28,.4 | unknown | EAR99 | 8542.32.00.51 | SOIC | 28 | |||||||||||||
|
CAT28LV65J-15
Catalyst Semiconductor
|
$0.9824 | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 3 V | YES | 100 µA | 8 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOP, SOP28,.4 | unknown | EAR99 | 8542.32.00.51 | SOIC | 28 | |||||||||||||
|
CAT28LV65P-15
Catalyst Semiconductor
|
$0.9824 | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 3 V | YES | 100 µA | 8 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | 5 ms | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.695 mm | 15.24 mm | CATALYST SEMICONDUCTOR INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.51 | DIP | 28 | ||||||||||||||
|
CAT28LV64NI-25
Catalyst Semiconductor
|
$1.0839 | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 250 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 3 V | 100 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | |||||||||||||
|
CAT28LV256NI-30
Catalyst Semiconductor
|
$1.0839 | No | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 300 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | 150 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | |||||||||||||
|
CAT28LV65H13I-25
Catalyst Semiconductor
|
$1.1951 | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 250 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 3 V | YES | 100 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP1, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.51 | TSOP | 28 |