Filter Your Search
1 - 10 of 116 results
|
28SC5S
Pico Electronics Inc
|
Check for Price | No | No | Active | 70 °C | -25 °C | 31.496 mm | PICO ELECTRONICS INC | MODULE | DMA, | 8 | compliant | EAR99 | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 67 % | 31 V | 21 V | 28 V | R-PDMA-F8 | e0 | 1 | 1 | 8 | 500 mA | 6.25 V | 3.75 V | 5 V | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER CURRENT | Not Qualified | 0.0707 Vrms | 8.89 mm | YES | HYBRID | OTHER | TIN LEAD | FLAT | DUAL | 2.5 W | NO | 28.448 mm | ||||||||||||||||
|
28(SCC)19X40LS3-09
IW Microwave Division
|
Check for Price | Yes | Contact Manufacturer | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 61.5 Ω | 250 V | LOG SPEC, DC VOLTAGE: 750 V | CADMIUM-CHROME ALLOY | WIRE AND CABLE | STRANDED | PTFE | NO | 28 AWG | SILVER | 610 µm | 19X40 | IW MICROWAVE PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
28SC15S
Pico Electronics Inc
|
Check for Price | No | No | Active | 70 °C | -25 °C | 31.496 mm | PICO ELECTRONICS INC | MODULE | DMA, | 8 | compliant | EAR99 | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 31 V | 21 V | 28 V | R-PDMA-F8 | e0 | 1 | 1 | 8 | 235 mA | 21 V | 9 V | 15 V | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER CURRENT | Not Qualified | 0.0707 Vrms | 8.89 mm | YES | HYBRID | OTHER | TIN LEAD | FLAT | DUAL | 3.5 W | NO | 28.448 mm | ||||||||||||||||
|
28(SC)19X40LS3-14
IW Microwave Division
|
Check for Price | Yes | Contact Manufacturer | FLEXIBLE CORD AND FIXTURE WIRE | 61.5 Ω | 250 V | LOG SPEC, DC VOLTAGE: 750 V | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 28 AWG | SILVER | 19X40 | IW MICROWAVE PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
28(SCS)19X40LS5-14
IW Microwave Division
|
Check for Price | Yes | Contact Manufacturer | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 61.5 Ω | 600 V | LOG SPEC, DC VOLTAGE: 1800 V | COPPER CLAD STEEL | WIRE AND CABLE | STRANDED | PTFE | NO | 28 AWG | SILVER | 740 µm | 19X40 | IW MICROWAVE PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
28(SCS)19X40LS3-08
IW Microwave Division
|
Check for Price | Yes | Contact Manufacturer | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 61.5 Ω | 250 V | LOG SPEC, DC VOLTAGE: 750 V | COPPER CLAD STEEL | WIRE AND CABLE | STRANDED | PTFE | NO | 28 AWG | SILVER | 610 µm | 19X40 | IW MICROWAVE PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
28(SCS)19X40LS5-04
IW Microwave Division
|
Check for Price | Yes | Contact Manufacturer | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 61.5 Ω | 600 V | LOG SPEC, DC VOLTAGE: 1800 V | COPPER CLAD STEEL | WIRE AND CABLE | STRANDED | PTFE | NO | 28 AWG | SILVER | 740 µm | 19X40 | IW MICROWAVE PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
28(SC)19X40LS5-03
IW Microwave Division
|
Check for Price | Yes | Contact Manufacturer | FLEXIBLE CORD AND FIXTURE WIRE | 61.5 Ω | 600 V | LOG SPEC, DC VOLTAGE: 1800 V | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 28 AWG | SILVER | 19X40 | IW MICROWAVE PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
28(SC)19X40LS5-07
IW Microwave Division
|
Check for Price | Yes | Contact Manufacturer | FLEXIBLE CORD AND FIXTURE WIRE | 61.5 Ω | 600 V | LOG SPEC, DC VOLTAGE: 1800 V | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 28 AWG | SILVER | 19X40 | IW MICROWAVE PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
28(SCS)19X40LS8-08
IW Microwave Division
|
Check for Price | Yes | Contact Manufacturer | 19 | FLEXIBLE CORD AND FIXTURE WIRE | 61.5 Ω | 1 kV | LOG SPEC, DC VOLTAGE: 3000 V | COPPER CLAD STEEL | WIRE AND CABLE | STRANDED | PTFE | NO | 28 AWG | SILVER | 840 µm | 19X40 | IW MICROWAVE PRODUCTS DIVISION | unknown |