Filter Your Search
1 - 10 of 44,850 results
|
SMA3101-TL-E
onsemi
|
$0.1233 | Yes | End Of Life | 50 Ω | 21.5 dB | 3 GHz | WIDE BAND LOW POWER | 3 GHz | 100 MHz | e6 | 85 °C | -40 °C | COMPONENT | Tin/Bismuth (Sn/Bi) | ONSEMI | SC 88FL / MCPH6 | LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | 6 | 419AS | compliant | onsemi | |||||||||||||||||
![]() |
BGA2818,115
NXP Semiconductors
|
$0.1799 | Yes | Not Recommended | YES | WIDE BAND LOW POWER | 1 | 3.3 V | 22.7 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | 6 | SOT363 | compliant | NXP | ||||||||||||||||
![]() |
BGM1013,115
NXP Semiconductors
|
$0.1965 | Yes | Obsolete | 50 Ω | -10 dBm | 24 dB | YES | 3 GHz | WIDE BAND LOW POWER | BIPOLAR | LOW NOISE | 1 | 3 GHz | 100 MHz | 5 V | 33 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88, SOT-363, 6 PIN | 6 | SOT363 | compliant | NXP | 8542.33.00.01 | |||||
![]() |
BGA2803,115
NXP Semiconductors
|
$0.2046 | Yes | Not Recommended | 50 Ω | 21.2 dB | YES | 2.2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2.2 GHz | 3.3 V | 6.6 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | SC-88, SOT-363, 6 PIN | 6 | SOT363 | compliant | NXP | 8542.33.00.01 | ||||||||||
|
SMA3103-TL-E
onsemi
|
$0.2109 | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi | ||||||||||||||||||||||||||
|
SMA3107-TL-E
onsemi
|
$0.2154 | Yes | Active | WIDE BAND LOW POWER | e6 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | 6 | 419AS | compliant | onsemi | ||||||||||||||||||||||||||
![]() |
BGA2802,115
NXP Semiconductors
|
$0.2207 | Yes | Not Recommended | 50 Ω | -16.5 dBm | 29.6 dB | YES | 2.2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2.2 GHz | 3.3 V | 15.2 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-68, SOT-363, 6 PIN | 6 | SOT363 | compliant | NXP | 8542.33.00.01 | |||||||
![]() |
BGA2851,115
NXP Semiconductors
|
$0.2290 | Yes | Not Recommended | 50 Ω | 23.7 dB | YES | 2.2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2.2 GHz | 5 V | 7.8 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88, SC-70, SOT-363, SMD, TSSOP-6 | 6 | SOT363 | compliant | NXP | 8542.33.00.01 | ||||||||
|
SMA3117-TL-H
onsemi
|
$0.2415 | Yes | Active | 50 Ω | 30.5 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 100 MHz | 5 V | 28 mA | e6 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | SC 88FL / MCPH6 | HALOGEN AND LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN | 6 | 419AS | compliant | onsemi | |||||||||
|
ADA-4543-BLKG
Broadcom Limited
|
$0.2554 | Yes | Obsolete | 50 Ω | 13 dBm | 1.3 | 13.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.5 GHz | 3.4 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | SOT-343R | compliant | Avago Technologies | 8542.33.00.01 | EAR99 |