Filter Your Search
1 - 10 of 1,139 results
|
LPD301-048-28-VI-100
Natel Engineering Company
|
Check for Price | Obsolete | 48 V | 28 V | 76 V | 36 V | 18.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 | |||||||||||||||
|
MQFL-28VE-2R5S-X-C
SynQor
|
Check for Price | No | No | Active | 28 V | 2.5 V | 70 V | 16 V | 2.47 V | 2.53 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P12 | e4 | Not Qualified | 100 °C | -40 °C | MIL-STD-883 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 12 | ||||||||
|
MQFL-28VE-1R5S-W-ES
SynQor
|
Check for Price | No | No | Active | 28 V | 1.5 V | 70 V | 16 V | 1.48 V | 1.52 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 60 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 12 | |||||||||
|
MQFL-28V-1R5S-W-ES
SynQor
|
Check for Price | No | No | Active | 28 V | 1.5 V | 40 V | 16 V | 1.48 V | 1.52 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 60 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 12 | ||||||||
|
MCOTS-C-28V-15-HZ-D-M
SynQor
|
Check for Price | No | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN OVER NICKEL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MCOTS-C-28V-50-HZ-D-M-F
SynQor
|
Check for Price | No | No | Active | 28 V | 50 V | 40 V | 9 V | 25 V | 55 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 250 W | R-XDMA-P10 | e3 | Not Qualified | MIL-STD-883 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | , | compliant | EAR99 | MODULE | 10 | ||||||||
|
MQFL-28VE-05S-W-C
SynQor
|
Check for Price | No | No | Active | 28 V | 5 V | 70 V | 16 V | 4.95 V | 5.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDMA-P12 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class F | NOT SPECIFIED | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | SYNQOR INC | MODULE-12 | compliant | EAR99 | MODULE | 12 | ||||
|
MQFL-28VE-1R5S-X-C
SynQor
|
Check for Price | No | No | Active | 28 V | 1.5 V | 70 V | 16 V | 1.48 V | 1.52 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P12 | e4 | Not Qualified | 100 °C | -40 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | MODULE | 12 | |||||||||
|
MCOTS-C-28VE-05-HZ-N-M
SynQor
|
Check for Price | No | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN OVER NICKEL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MCOTS-C-28V-15-HZ-F-S-F
SynQor
|
Check for Price | No | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | , | compliant | EAR99 |