Filter Your Search
1 - 10 of 18,365 results
|
11-8289-040-005-243
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 1050AC/DC V | NO | 1 GΩ | UL, CSA | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 2.76 inch | 0.181 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||
|
M402VM-3-56-04NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 56 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .8896 N | 100 MΩ | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0386 mm | 50u inch | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.65 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
M80-MT14442F3
Harwin
|
Check for Price | Active | HARWIN PLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008275015204078
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008275036000854
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008275066231590
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008352044751832
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008251048000843
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008381030000877
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
89883-444(H)
Amphenol FCi
|
Check for Price | Active | FCI | unknown |