Filter Your Search
1 - 10 of 39 results
|
2964B
NXP Semiconductors
|
Check for Price | Obsolete | NO | MEMORY CONTROLLER, DRAM | CMOS | R-XDIP-T40 | Not Qualified | 40 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
AM2964BDCB
AMD
|
Check for Price | No | Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 176K X 8 | 4 | 173 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 | ||||||||
|
AM2964BXC
AMD
|
Check for Price | Obsolete | 16 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 173 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE, DIE OR CHIP | compliant | 8542.31.00.01 | DIE | 40 | |||||||||||||||
|
AM2964BDCT
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | 173 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
AM2964B/BQA
AMD
|
Check for Price | No | Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 164 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 | 3A001.A.2.C | |||||
|
AM2964BXC
Rochester Electronics LLC
|
Check for Price | Active | 16 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N40 | 70 °C | 40 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | 0.156 X 0.143 INCH, DIE-40 | unknown | DIE | 40 | |||||||||||||||||||
|
N2964BI
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | BIPOLAR | 173 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
AM2964BLM
Rochester Electronics LLC
|
Check for Price | Active | 16 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 176K X 8 | 4 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 16.51 mm | 16.51 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
AM2964B/BUA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.31.00.01 | LCC | 44 | 3A001.A.2.C | ||||||||
|
2964B
YAGEO Corporation
|
Check for Price | Obsolete | 16 | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | 70 °C | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 |