Filter Your Search
1 - 10 of 81 results
|
AM29C10A/BUA
Rochester Electronics LLC
|
Check for Price | Active | 12 | 19.6 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 16.51 mm | 16.51 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
AM29C101LC
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 40 mA | COMMERCIAL | S-PQCC-N68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 | |||||||||||||||||
|
5962-8770801UA
Cypress Semiconductor
|
Check for Price | Obsolete | 12 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCN, | unknown | 3A001.A.2.C | 8542.31.00.01 | LCC | 44 | |||||||||||||||
|
AM29C111GC
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 35 mA | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ADVANCED MICRO DEVICES INC | PGA, PGA68,11X11 | unknown | 8542.31.00.01 | |||||||||||||||||
|
AM29C101-1GC
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 40 mA | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ADVANCED MICRO DEVICES INC | PGA, PGA68,11X11 | unknown | 8542.31.00.01 | |||||||||||||||||
|
AM29C101-1DCB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 55 mA | COMMERCIAL | R-XDIP-T64 | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
AM29C10A-20PC
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 56 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
AM29C101PCB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 55 mA | COMMERCIAL | R-PDIP-T64 | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
L29C101KM45
LOGIC Devices Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 30 mA | MILITARY | S-XQCC-N68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | LOGIC DEVICES INC | QCCN, LCC68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
AM29C101-1PCB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 55 mA | COMMERCIAL | R-PDIP-T64 | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 |