Filter Your Search
1 - 10 of 15 results
|
5962-8851601KA
SRI International Sarnoff
|
Check for Price | Active | CMOS | 5 V | 1 | MILITARY | R-GDFP-F24 | e0 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | SRI INTERNATIONAL | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | CMOS | 50 pF | BUS DRIVER | 45.4 MHz | 24 mA | 10 | 2 | 3-STATE | TRUE | 14 ns | 14 ns | 5.5 V | 4.5 V | POSITIVE EDGE | ||
|
5962-88516053X
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | CMOS | 5 V | 1 | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SRI INTERNATIONAL | LCC-28 | unknown | 8542.39.00.01 | CMOS | BUS DRIVER | 10 | 2 | 3-STATE | TRUE | 9.5 ns | 5.5 V | 4.5 V | |||||||||||||
|
5962-8851605LA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | CMOS | 5 V | 1 | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP-24 | unknown | 8542.39.00.01 | CMOS | BUS DRIVER | 10 | 2 | 3-STATE | TRUE | 9.5 ns | 5.5 V | 4.5 V | |||||||||||||
|
5962-8851601LX
SRI International Sarnoff
|
Check for Price | Active | CMOS | 5 V | 1 | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP | DIP, | 24 | unknown | 8542.39.00.01 | CMOS | BUS DRIVER | 10 | 2 | 3-STATE | TRUE | 14 ns | 5.5 V | 4.5 V | ||||||||||||
|
5962-88516053A
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | CMOS | 5 V | 1 | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SRI INTERNATIONAL | LCC-28 | unknown | 8542.39.00.01 | CMOS | BUS DRIVER | 10 | 2 | 3-STATE | TRUE | 9.5 ns | 5.5 V | 4.5 V | |||||||||||||
|
5962-8851601KX
SRI International Sarnoff
|
Check for Price | Active | CMOS | 5 V | 1 | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24(UNSPEC) | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SRI INTERNATIONAL | DFP | DFP, | 24 | unknown | 8542.39.00.01 | CMOS | BUS DRIVER | 10 | 2 | 3-STATE | TRUE | 14 ns | 5.5 V | 4.5 V | |||||||||||
|
5962-88516013X
SRI International Sarnoff
|
Check for Price | Active | CMOS | 5 V | 1 | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SRI INTERNATIONAL | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | CMOS | BUS DRIVER | 10 | 2 | 3-STATE | TRUE | 14 ns | 5.5 V | 4.5 V | ||||||||||||
|
5962-88516013C
SRI International Sarnoff
|
Check for Price | Active | CMOS | 5 V | 1 | MILITARY | S-CQCC-N28 | e4 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 | CMOS | 50 pF | BUS DRIVER | 45.4 MHz | 24 mA | 10 | 2 | 3-STATE | TRUE | 14 ns | 14 ns | 5.5 V | 4.5 V | POSITIVE EDGE | ||
|
5962-8851601KC
SRI International Sarnoff
|
Check for Price | Active | CMOS | 5 V | 1 | MILITARY | R-GDFP-F24 | e4 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | SRI INTERNATIONAL | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | CMOS | 50 pF | BUS DRIVER | 45.4 MHz | 24 mA | 10 | 2 | 3-STATE | TRUE | 14 ns | 14 ns | 5.5 V | 4.5 V | POSITIVE EDGE | ||
|
5962-8851601LA
SRI International Sarnoff
|
Check for Price | Active | CMOS | 5 V | 1 | MILITARY | R-GDIP-T24 | e0 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | CMOS | 50 pF | BUS DRIVER | 45.4 MHz | 24 mA | 10 | 2 | 3-STATE | TRUE | 14 ns | 14 ns | 5.5 V | 4.5 V | POSITIVE EDGE |