Filter Your Search
1 - 10 of 16 results
|
2A12-P4
UltraVolt Inc
|
Check for Price | Contact Manufacturer | 12 V | 16 V | 11 V | 2 kV | 15 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | 20 W | UL, CE, IEC, DEMKO | 65 °C | -40 °C | 38.1 mm | 94 mm | ULTRAVOLT INC | unknown | EAR99 | |||||||||||||||||
|
1/2A12-P4-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE-11 | |||
|
2A12-P4-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 2 kV | 2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | UL | 65 °C | -40 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE | |||||||||||
|
1/2A12-P4-I5-25PPM-M-C
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-XDMA-P11 | UL | 45 °C | 10 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 120.7 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE-11 | |||
|
1/2A12-P4-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE-11 | |||
|
1/2A12-P4-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | UL | 65 °C | -40 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE | |||||||||||
|
1/2A12-P4-I5-25PPM-F-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE-11 | |||
|
2A12-P4-25PPM-F-C
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 2 kV | 2 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-XDMA-P11 | UL | 45 °C | 10 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 120.7 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE-11 | |||
|
1/2A12-P4-25PPM-F-M-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | UL | 45 °C | 10 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE | |||||||||||
|
1/2A12-P4-I5-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 500 V | 8 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE-11 |