Filter Your Search
1 - 5 of 5 results
|
1/2AA24-P30-25PPM-M-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 500 V | 60 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 30 W | R-XXMA-X | UL, CE | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE | unknown | ||||||
|
1/2AA24-P30-25PPM-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 500 V | 60 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 30 W | R-PDMA-P11 | UL, CE | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | |||||
|
1/2AA24-P30-25PPM-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 500 V | 60 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 30 W | R-PDMA-P11 | UL, CE | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 75.4 mm | 20.37 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | ||
|
2AA24-P30-25PPM-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 2 kV | 15 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 30 W | R-PDMA-P11 | UL, CE | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 75.4 mm | 20.37 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | ||
|
2AA24-P30-25PPM-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 2 kV | 15 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 30 W | R-PDMA-P11 | UL, CE | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown |