Filter Your Search
1 - 1 of 1 results
|
2CDS252001R0104
ABB Semiconductors
|
Check for Price | Yes | Active | 440 V | 125 V | 10 A | THERMAL MAGNETIC | MANUAL ON/OFF | INTERRUPTING CURRENT-MAX AT 400 VAC : 6000 A | TRIP | 6 kA | CE; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN-RAIL MOUNT | 2 | NO | SNAP ON | 35 mm | 69 mm | 88 mm | ABB LTD | compliant |