Filter Your Search
1 - 1 of 1 results
|
2CDS253001R0971
ABB Semiconductors
|
Check for Price | Active | 480 V | 110 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SCREW AND SNAP ON | 52.5 mm | 69 mm | 88 mm | 88mm x 52.5mm x 69mm | ABB LTD | compliant |