Filter Your Search
1 - 10 of 474 results
|
IAB0112D24
XP Power
|
$3.2259 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||
|
PDME2-S12-D24-S
CUI Inc
|
$4.7367 | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 42 mA | 2 | NO | NO | 260 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 3 % | 1 | SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 2 W | R-PSMA-T5 | EN, IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.41 mm | CUI INC | compliant | CUI Inc. | SIP-6/5 | ||||||||
|
PDM1-S12-D24-S
CUI Inc
|
$4.8414 | Yes | Yes | Obsolete | 12 V | 24 V | 13.2 V | 10.8 V | 2 | NO | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.55 mm | CUI INC | compliant | CUI Inc. | , | EAR99 | |||||||||||||
|
AM2D-2405SZ
Aimtec
|
$4.8839 | Yes | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | aimtec | SIP-7/6 | EAR99 | ||||||||||||
|
AM2D-2424SH30Z
Aimtec
|
$4.9168 | Yes | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | SIP-7/6 | EAR99 | |||||||||||||
|
AM2D-2415DZ
Aimtec
|
$4.9333 | Yes | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.55 V | 15.45 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | SIP-7/6 | EAR99 | ||||||||||||
|
AM2D-2412SZ
Aimtec
|
$4.9333 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | SIP-7/6 | EAR99 | |||||||||||||
|
AM2D-2415SH30Z
Aimtec
|
$4.9333 | Yes | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | SIP-7/6 | EAR99 | |||||||||||||
|
AM2D-2424SZ
Aimtec
|
$4.9333 | Yes | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | SIP-7/6 | EAR99 | |||||||||||||
|
AM2D-2407SH30Z
Aimtec
|
$4.9333 | Yes | Yes | Active | 24 V | 7.2 V | 26.4 V | 21.6 V | 6.984 V | 7.416 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | compliant | SIP-7/6 | EAR99 |