Filter Your Search
1 - 2 of 2 results
|
I2K-216A
Hi-G Relays
|
Check for Price | Contact Manufacturer | 900 mW | 160 Ω | 100 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9 V | 500 mV | 12 V | .1A@115VAC | 2A@28VDC | 6 ms | 6 ms | MIL-PRF-39016/6 | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
I2K-216B
Hi-G Relays
|
Check for Price | Contact Manufacturer | 900 mW | 160 Ω | 100 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9 V | 500 mV | 12 V | .1A@115VAC | 2A@28VDC | 6 ms | 6 ms | MIL-PRF-39016/6 | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 |