Filter Your Search
1 - 10 of 50 results
|
2N1131
General Diode Corp
|
Check for Price | No | Obsolete | 35 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 15 | 50 MHz | 600 mW | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | GENERAL DIODE CORP | TO-39 | TO-39, 3 PIN | 3 | unknown | EAR99 | |||||||||||||
|
2N1131LE3
Microsemi Corporation
|
Check for Price | Transferred | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | SILICON | TO-5 | O-MBCY-W3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||
|
2N1131
Semicoa Semiconductors
|
Check for Price | No | Transferred | 600 mA | PNP | NO | SINGLE | 1 | 20 | 600 mW | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMICOA CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
2N1131TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 35 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 50 MHz | 45 pF | 600 mW | 2 W | SWITCHING | SILICON | 1.5 V | TO-39 | O-MBCY-W3 | e0 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-MBCY-W3 | not_compliant | EAR99 | 8541.21.00.95 | 2018-01-30 | |||||||||
|
2N1131
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 35 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 50 MHz | 600 mW | AMPLIFIER | SILICON | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | TO-5, 3 PIN | unknown | EAR99 | ||||||||||||||
|
2N1131
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Contact Manufacturer | 50 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 50 MHz | SILICON | TO-39 | O-MBCY-W3 | Not Qualified | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMELAB LTD | TO-39 | CYLINDRICAL, O-MBCY-W3 | 3 | unknown | EAR99 | |||||||||||||||||
|
JANTXV2N1131
Microsemi Corporation
|
Check for Price | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | SILICON | TO-39 | O-MBCY-W3 | Not Qualified | MIL-19500 | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | |||||||||||||||||||
|
2N1131J
Raytheon Semiconductor
|
Check for Price | No | Obsolete | PNP | NO | SINGLE | 1 | 45 | 50 MHz | e0 | Tin/Lead (Sn/Pb) | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
JAN2N1131L
New England Semiconductor
|
Check for Price | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | SWITCHING | SILICON | TO-5 | O-MBCY-W3 | Not Qualified | MIL-19500/177F | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | NEW ENGLAND SEMICONDUCTOR | TO-5, 3 PIN | unknown | EAR99 | ||||||||||||||||||
|
2N1131
Texas Instruments
|
Check for Price | No | Obsolete | 35 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 50 MHz | 600 mW | SILICON | TO-39 | O-MBCY-W3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | not_compliant | EAR99 |