Filter Your Search
1 - 10 of 413 results
|
2N2219
Continental Device India Ltd
|
$0.2722 | No | Active | 30 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 8 pF | 800 mW | SILICON | 1.6 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||
|
2N2219A
Continental Device India Ltd
|
$0.3290 | No | Active | 40 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 8 pF | 800 mW | SILICON | 1 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||
|
2N2219A
SPC Multicomp
|
$0.7184 | Yes | Active | 40 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 8 pF | 800 mW | 3 W | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | TO-39 | O-MBCY-W3 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MULTICOMP PRO | unknown | EAR99 | 8541.21.00.75 | |||||||||||||
|
2N2219A
STMicroelectronics
|
$0.7900 | Yes | Yes | Obsolete | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | LOW LEAKAGE CURRENT | 8 pF | 3 W | 800 mW | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | TO-39 | O-MBCY-W3 | e3 | Not Qualified | CECC50002-100 | 175 °C | METAL | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8541.29.00.75 | TO-39 | TO-39, 3 PIN | 3 | STMicroelectronics | ||||
|
2N2219
Solid State Devices Inc (SSDI)
|
$1.2700 | No | No | Active | 30 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 250 MHz | 8 pF | 800 mW | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SOLID STATE DEVICES INC | compliant | EAR99 | TO-39 | TO-39, 3 PIN | 3 | |||||||||||||
|
2N2219A
Central Semiconductor Corp
|
$1.4468 | No | No | Active | 40 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 8 pF | 800 mW | 3 W | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.21.00.75 | TO-39 | TO-39, 3 PIN | 3 | Central Semiconductor | |||||
|
2N2219
Central Semiconductor Corp
|
$1.4468 | No | No | Active | 30 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 8 pF | 800 mW | 3 W | SWITCHING | SILICON | 285 ns | 35 ns | 1.6 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.21.00.75 | TO-39 | TO-39, 3 PIN | 3 | Central Semiconductor | |||||
|
2N2219
Microchip Technology Inc
|
$3.4373 | No | Active | 30 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 30 | SWITCHING | SILICON | 250 ns | 40 ns | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | 200 °C | -55 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | TO-39, 3 PIN | Microchip | |||||||||||||
|
JANTX2N2219A
Microsemi Corporation
|
$6.7626 | No | No | Transferred | 50 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 30 | SWITCHING | SILICON | 300 ns | 35 ns | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | MIL-19500/251 | 200 °C | -55 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | not_compliant | EAR99 | BCY | TO-39, 3 PIN | 2 | Microsemi Corporation | |||||||||
|
2N2219A
Microsemi Corporation
|
$7.5079 | No | No | Transferred | 50 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 30 | SWITCHING | SILICON | 300 ns | 35 ns | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | 200 °C | -55 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.21.00.95 | BCY | TO-39, 3 PIN | 2 | Microsemi Corporation |