Filter Your Search
1 - 8 of 8 results
|
2N2418B
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
2N2418BHR
Digitron Semiconductors
|
Check for Price | No | Active | NO | SINGLE | 3 | 1 | HIGH RELIABILITY | 70 mA | 65 V | 0.62 | 0.51 | 6 mA | 350 mW | 9.1 kΩ | 6.2 kΩ | SILICON | 8 mA | TO-18 | O-MBCY-W3 | MIL-19500 | 175 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||
|
2N2418B
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 70 mA | 65 V | 0.62 | 0.51 | 6 mA | 300 mW | 9.1 kΩ | 6.2 kΩ | 8 mA | e0 | 140 °C | -65 °C | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||
|
2N2418B
Central Semiconductor Corp
|
Check for Price | No | Obsolete | NO | SINGLE | 3 | 1 | 70 mA | 65 V | 0.62 | 0.51 | 6 mA | 300 mW | 9.1 kΩ | 6.2 kΩ | SILICON | 8 mA | TO-18 | O-MBCY-W3 | e0 | 140 °C | -65 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-18, 3 PIN | not_compliant | EAR99 | ||||
|
2N2418B
Semiconductors Inc
|
Check for Price | Contact Manufacturer | NO | SINGLE | 1 | 70 mA | 65 V | 0.62 | 0.51 | 6 mA | 300 mW | 9.1 kΩ | 6.2 kΩ | 8 mA | 140 °C | -65 °C | SEMICONDUCTORS INC | , | unknown | EAR99 | ||||||||||||||||
|
2N2418B
Digitron Semiconductors
|
Check for Price | No | Active | NO | SINGLE | 3 | 1 | 70 mA | 65 V | 0.62 | 0.51 | 6 mA | 350 mW | 9.1 kΩ | 6.2 kΩ | SILICON | 8 mA | TO-18 | O-MBCY-W3 | 175 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||
|
2N2418BPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | NO | SINGLE | 3 | 1 | 70 mA | 65 V | 0.62 | 0.51 | 6 mA | 350 mW | 9.1 kΩ | 6.2 kΩ | SILICON | 8 mA | TO-18 | O-MBCY-W3 | 175 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||
|
2N2418B
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 70 mA | 65 V | 0.62 | 0.51 | 6 mA | 300 mW | 9.1 kΩ | 6.2 kΩ | 8 mA | e0 | 140 °C | -65 °C | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 |