Filter Your Search
1 - 4 of 4 results
|
2N2907A-220M-ISO
TT Electronics Resistors
|
Check for Price | No | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 400 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-257AB | S-MSFM-P3 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.21.00.75 | |||||||
![]() |
2N2907A-220M-ISOR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 400 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-257AB | S-MSFM-P3 | e1 | Not Qualified | 200 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.21.00.75 | TO-257AB | 3 | ||||
|
2N2907A-220M-ISOR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 400 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-257AB | S-MSFM-P3 | e1 | Not Qualified | 200 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.21.00.75 | |||||||
![]() |
2N2907A-220M-ISO
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 400 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-257AB | S-MSFM-P3 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.21.00.75 | TO-257AB | 3 |