Filter Your Search
1 - 10 of 434 results
|
2N3053
Continental Device India Ltd
|
$0.3290 | No | Active | 40 V | 700 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 15 pF | 5 W | 5 W | SILICON | 1.4 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.29.00.75 | ||||||||||||||||
|
2N3055
SPC Multicomp
|
$0.9476 | Active | 60 V | 15 A | NPN | NO | SINGLE | 2 | 1 | 5 | 2.5 MHz | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | 150 °C | -65 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||||||||||
|
2N3053
Central Semiconductor Corp
|
$1.6478 | No | No | Active | 40 V | 700 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 15 pF | 5 W | SILICON | 1.4 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | TO-39 | 3 | ||||||||||||||
|
2N3055G
onsemi
|
$2.6558 | Yes | Active | 60 V | 15 A | NPN | NO | SINGLE | 2 | 1 | 5 | 2.5 MHz | 115 W | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | e1 | Not Qualified | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | PIN/PEG | BOTTOM | ONSEMI | not_compliant | EAR99 | 8541.29.00.95 | TO-204 (TO-3) | 2 | LEAD FREE, CASE 1-07, TO-3, 2 PIN | 1-07 | onsemi | |||||||||||
|
2N3055AG
onsemi
|
$4.3033 | Yes | Active | 60 V | 15 A | NPN | NO | SINGLE | 2 | 1 | 5 | 800 kHz | 115 W | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | e1 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | PIN/PEG | BOTTOM | ONSEMI | not_compliant | EAR99 | TO-204 (TO-3) | 2 | ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN | 1-07 | onsemi | |||||||||||||
|
2N3054
NTE Electronics Inc
|
$4.4343 | Yes | Active | 55 V | 4 A | NPN | NO | SINGLE | 2 | 1 | 5 | 3 MHz | 25 W | SWITCHING | SILICON | 6 V | TO-66 | O-MBFM-P2 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | unknown | EAR99 | NTE ELECTRONICS | ||||||||||||||||
|
2N3053A
Central Semiconductor Corp
|
$4.8500 | No | No | Active | 60 V | 700 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 15 pF | 5 W | SILICON | 300 mV | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | Central Semiconductor | |||||||||||||||
|
2N3055
Central Semiconductor Corp
|
$5.1282 | No | No | End Of Life | 60 V | 15 A | NPN | NO | SINGLE | 2 | 1 | 5 | 2.5 MHz | 115 W | SWITCHING | SILICON | 3 V | TO-3 | O-MBFM-P2 | e0 | Not Qualified | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | TO-204AA | 2 | Central Semiconductor | ||||||||||||
|
2N3057A
Microsemi Corporation
|
$9.7283 | No | No | Transferred | 80 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 15 | SILICON | TO-206AB | O-MBCY-W3 | e4 | Not Qualified | 1 | 175 °C | METAL | ROUND | CYLINDRICAL | GOLD OVER NICKEL | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | BCY | 3 | TO-46, 3 PIN | Microsemi Corporation | ||||||||||||||||
|
JAN2N3057A
Microchip Technology Inc
|
$9.8905 | No | Active | 80 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 15 | HIGH RELIABILITY | 12 pF | 500 mW | 1.8 W | SWITCHING | SILICON | 500 mV | TO-206AB | O-MBCY-W3 | e0 | Qualified | MIL-PRF-19500; MIL-STD-750 | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.21.00.95 | TO-46, 3 PIN |